VBsemi Elec VBA3328
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | VBA3328 |
| LCSC Part # | C480931 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 6.8A SO-8 |
| Datasheet | VBsemi Elec VBA3328 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 117pF | |
| Current - Continuous Drain(Id) | 6.8A | |
| Ciss-Input Capacitance | 586pF | |
| Pd - Power Dissipation | 1.77W | |
| Reverse Transfer Capacitance (Crss) | 55pF | |
| RDS(on) | 26mΩ@4.5V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 5.6nC@15V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 117pF | |
| Current - Continuous Drain(Id) | 6.8A | |
| Ciss-Input Capacitance | 586pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.77W | |
| Reverse Transfer Capacitance (Crss) | 55pF | |
| RDS(on) | 26mΩ@4.5V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 5.6nC@15V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% tested for unclamped inductive switching (UIS)
- 100% tested for gate resistance (Rg)
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Set-top box - Low-current DC/DC converter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 117pF | |
| Current - Continuous Drain(Id) | 6.8A | |
| Ciss-Input Capacitance | 586pF | |
| Pd - Power Dissipation | 1.77W | |
| Reverse Transfer Capacitance (Crss) | 55pF | |
| RDS(on) | 26mΩ@4.5V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 5.6nC@15V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 117pF | |
| Current - Continuous Drain(Id) | 6.8A | |
| Ciss-Input Capacitance | 586pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.77W | |
| Reverse Transfer Capacitance (Crss) | 55pF | |
| RDS(on) | 26mΩ@4.5V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 5.6nC@15V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% tested for unclamped inductive switching (UIS)
- 100% tested for gate resistance (Rg)
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Set-top box - Low-current DC/DC converter
C480931 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



