Yanchuang SCBG201209U050T
| Manufacturer | YanchuangAsian Brands |
| MPN | SCBG201209U050T |
| LCSC Part # | C480869 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | Multilayer Chip Ferrite General Bead |
| Datasheet | Yanchuang SCBG201209U050T |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Yanchuang | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 80mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 900mA | |
| Impedance @ Frequency | 5Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Yanchuang | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 80mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 900mA | |
| Impedance @ Frequency | 5Ω@100MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0048 | $ 0.05 |
| 100+ | $ 0.0038 | $ 0.38 |
| 300+ | $ 0.0032 | $ 0.96 |
| 800+ | $ 0.0027 | $ 2.16 |
| 4,800+ | $ 0.0024 | $ 11.52 |
| 9,600+ | $ 0.0023 | $ 22.08 |
| 20,000+ | $ 0.0022 | $ 44.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Yanchuang | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 80mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 900mA | |
| Impedance @ Frequency | 5Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Yanchuang | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 80mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 900mA | |
| Impedance @ Frequency | 5Ω@100MHz |
Help & FeedbackShow similar products (0) >
C480869 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SCBG201209U070T | Yanchuang | Similar | 0805 | 200 | $ 0.0049 | ||
| SCBM201209U070T | Yanchuang | Similar | 0805 | 3,850 | $ 0.0091 |
2 more alternative parts.View all substitutes



