LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi MAX708TESA-TG

Manufacturer
MPN
MAX708TESA-TG
LCSC Part #
C480789
Packaging
SOIC-8
Customer #
Key Attributes
200ms Manual reset input Active Low 1V~5.5V 1 SOIC-8 Supervisors RoHS
Datasheetonsemi MAX708TESA-TG
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
Manufactureronsemi
PackagingSOIC-8
Reset Timeout200ms
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
FunctionManual reset input
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage3.08V
Number of Voltages Monitored1

Introduction

AI Translation

The MAX707/708 are cost−effective system supervisor circuits designed to monitor VCC in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 20 μs of VCC falling through the reset voltage threshold. Reset is maintained with 200 ms of delay time after VCC rise above the reset threshold. The MAX707/708 have a low quiescent current of 12 μA at VCC = 3.3 V, an active−high RESET and active−low RESET with a push−pull output. The output is guaranteed valid down to VCC = 1.0 V. The MAX707/708 have a Manual Reset MR (overline) input and a +1.25 V threshold detector for power−fail input PFI. These devices are available in a Micro8 and SOIC−8 package.

Features

AI Translation
  • Precision Supply−Voltage Monitor MAX707: 4.63 V Reset Threshold Voltage MAX708: Standard Reset Threshold Voltages (Typical): 4.38 V, 3.08 V, 2.93 V, 2.63 V
  • Reset Threshold Available from 1.6 V to 4.9 V with 100 mV Increments (Factory Option)
  • 200 ms (Typ) Reset Timeout Delay
  • 12 μA (ΔVCC = 3.3 V) Quiescent Current
  • Active_High and Active_Low Reset Output
  • Guaranteed RESET_L and RESET Output Valid to VCC = 1.0 V
  • Voltage Monitor for Power−Fail or Low−Battery Warning
  • 8 Pin SOIC or Micro8 Package
  • Pb−Free Packages are Available

Applications

AI Translation
  • Computers
  • Embedded System
  • Battery Powered Equipment
  • Critical μP Power Supply Monitor