XKB Connection DC-005A-2.5A-2.0
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | DC-005A-2.5A-2.0 |
| LCSC Part # | C480363 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN PWR JACK 2mm x 6.5mm TH R/A |
| Datasheet | XKB Connection DC-005A-2.5A-2.0 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6.5mm | |
| Current Rating | 2.5A | |
| Voltage Rating (Max) | 24V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6.5mm | |
| Current Rating | 2.5A | |
| Voltage Rating (Max) | 24V |
Help & FeedbackShow similar products (0) >
In-Stock: 305
305 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1869$ 0.1683 | $ 0.84 |
| 50+ | $ 0.148$ 0.1332 | $ 6.66 |
| 150+ | $ 0.1314$ 0.1183 | $ 17.75 |
| 500+ | $ 0.1106$ 0.0996 | $ 49.80 |
| 2,500+ | $ 0.1013$ 0.0912 | $ 228.00 |
| 5,000+ | $ 0.0958$ 0.0863 | $ 431.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6.5mm | |
| Current Rating | 2.5A | |
| Voltage Rating (Max) | 24V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Inside Contact Diameter | 2mm | |
| Outside Contact Diameter | 6.5mm | |
| Current Rating | 2.5A | |
| Voltage Rating (Max) | 24V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DC-005G-2.5A-2.0 | XKB Connection | Through Hole | 1,080 | $0.1438 $0.1597 | ||
| DC-063-2.5A-2.0 | XKB Connection | Through Hole | 400 | $ 0.333 | ||
| DC-005Z-2.5A-2.0 | XKB Connection | Through Hole | 665 | $0.1917 $0.213 | ||
| DC-005F-2.5A-2.0 | XKB Connection | Through Hole | 3,000 | $ 0.333 | ||
| DC-042C-W-2.0 | XKB Connection | Through Hole | 2,566 | $0.7363 $0.8181 | ||
| DC-005K-5A-2.0 | XKB Connection | Through Hole | 615 | $ 1.4529 | ||
| DC-042C-Z-2.0 | XKB Connection | Through Hole | 71 | $0.7829 $0.8698 | ||
| DC-005-5A-2.0 | XKB Connection | Through Hole | 33,920 | $0.2362 $0.2624 | ||
| DC-005B-2.5A-2.0 | XKB Connection | Through Hole | 0 | $0.1386 $0.154 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



