LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XLSEMI XL252

Manufacturer
XLSEMIAsian Brands
MPN
XL252
LCSC Part #
C48031604
Packaging
SOP-6
Customer #
Key Attributes
40 kPa digital IC output gauge pressure sensor
DatasheetXLSEMI XL252
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
ManufacturerXLSEMI
PackagingSOP-6
Absolute Accuracy-
Pressure range-40Kpa~40Kpa
Relative Accuracy-
FeaturesNegative pressure/vacuum measurement;Standby mode;On-chip temperature compensation;Integrated ADC and digital interface;On-chip calibration and non-volatile storage;On-chip temperature output
ModuleNo
Voltage - Supply3.3V
Response time-
Temperature Coefficient of Offset(TCO)-

Introduction

AI Translation

XL252 is a piezoresistive gauge pressure sensor fabricated using MEMS technology. The device integrates a temperature sensor and a signal conditioning IC, enabling digital compensation for sensor offset, temperature drift, and nonlinearity, thereby delivering high-accuracy pressure and temperature outputs. It features an I²C interface with strong anti-interference capability. Housed in a standard SOP6 package, the XL252 offers excellent accuracy and reliability, making it well-suited for applications in home appliances, consumer electronics, and industrial control.

Features

AI Translation
  • Measurement range: gauge pressure -40kPa ~ 40kPa
  • Typical operating voltage: 3.3V
  • Operating temperature range: -40℃ ~ 125℃
  • Non-corrosive gases
  • I²C digital interface
  • SOP6 package

Applications

AI Translation
  • Vacuum negative pressure detection
  • Vacuum cleaner
  • Massage chair
  • Electronic blood pressure monitor