SPTECH D44VH10
| Manufacturer | SPTECHAsian Brands |
| MPN | D44VH10 |
| LCSC Part # | C480205 |
| Packaging | TO-220C |
| Customer # | |
| Key Attributes | TRANS PNP 100V 15A TO-220C |
| Datasheet | SPTECH D44VH10 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-220C | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 35 | |
| Pd - Power Dissipation | 83W | |
| Current - Collector(Ic) | 15A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-220C | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 35 | |
| Pd - Power Dissipation | 83W | |
| Current - Collector(Ic) | 15A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- With TO-220C package
- Fast switching speeds
- Low collector saturation voltage
Features
AI Translation
- Fast switching speeds
- Low collector saturation voltage
Applications
AI Translation
- For general purpose power amplification and switching regulators, converters and power amplifiers applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 82
82 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6867$ 0.6524 | $ 0.65 |
| 10+ | $ 0.554$ 0.5263 | $ 5.26 |
| 50+ | $ 0.4868$ 0.4625 | $ 23.13 |
| 100+ | $ 0.4196$ 0.3987 | $ 39.87 |
| 500+ | $ 0.3803$ 0.3613 | $ 180.65 |
| 1,000+ | $ 0.3606$ 0.3426 | $ 342.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-220C | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 35 | |
| Pd - Power Dissipation | 83W | |
| Current - Collector(Ic) | 15A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SPTECH | |
| Packaging | TO-220C | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 35 | |
| Pd - Power Dissipation | 83W | |
| Current - Collector(Ic) | 15A | |
| Configuration | Standalone | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- With TO-220C package
- Fast switching speeds
- Low collector saturation voltage
Features
AI Translation
- Fast switching speeds
- Low collector saturation voltage
Applications
AI Translation
- For general purpose power amplification and switching regulators, converters and power amplifiers applications
C480205 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



