Zynalog ZGA2001G1
| Manufacturer | ZynalogAsian Brands |
| MPN | ZGA2001G1 |
| LCSC Part # | C47993608 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 250mA 10uV 10V/us 100dB 1pA 28MHz Rail-to-rail output SOT-23-5 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | Zynalog ZGA2001G1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Zynalog | |
| Packaging | SOT-23-5 | |
| Output Current | 250mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 28MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 3nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Zynalog | |
| Packaging | SOT-23-5 | |
| Output Current | 250mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 28MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 3nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Zynalog | |
| Packaging | SOT-23-5 | |
| Output Current | 250mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 28MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 3nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Zynalog | |
| Packaging | SOT-23-5 | |
| Output Current | 250mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 10uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | 28MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 3nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



