KNSCHA 224CL0005
| Manufacturer | KNSCHAAsian Brands |
| MPN | 224CL0005 |
| LCSC Part # | C47917068 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 10nF ±5% 100V TH |
| Datasheet | KNSCHA 224CL0005 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Capacitance | 10nF | |
| Operating Temperature | -55℃~+105℃ | |
| Dielectric Material | Metallized Polyester |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Capacitance | 10nF | |
| Operating Temperature | -55℃~+105℃ | |
| Dielectric Material | Metallized Polyester |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Capacitance | 10nF | |
| Operating Temperature | -55℃~+105℃ | |
| Dielectric Material | Metallized Polyester |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Capacitance | 10nF | |
| Operating Temperature | -55℃~+105℃ | |
| Dielectric Material | Metallized Polyester |
Help & FeedbackShow similar products (0) >
C47917068 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



