LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KNSCHA 224CL0003

Manufacturer
KNSCHAAsian Brands
MPN
224CL0003
LCSC Part #
C47917066
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP FILM 1uF ±5% 100V TH
DatasheetKNSCHA 224CL0003
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,P=7.5mm
Tolerance±5%
Voltage Rating100V
Capacitance1uF
Operating Temperature-55℃~+105℃
Dielectric MaterialMetallized Polyester