LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
22% OFF
FG FG-IF-2222B-2.0-3.3 product image
  • FG-IF-2222B-2.0-3.3 thumbnail 1
  • FG-IF-2222B-2.0-3.3 thumbnail 2
  • FG-IF-2222B-2.0-3.3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG FG-IF-2222B-2.0-3.3

Manufacturer
FGAsian Brands
MPN
FG-IF-2222B-2.0-3.3
LCSC Part #
C47866915
Packaging
Through Hole
Customer #
Key Attributes
Inner hole Board Side -20℃~+75℃ 9.3mm Through Hole Coaxial Connector (RF) Assemblies RoHS
DatasheetFG FG-IF-2222B-2.0-3.3
Custom CablesMOQ 1pc
In-Stock: 83
83 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4294$ 0.3350$ 0.34
10+$ 0.3338$ 0.2604$ 2.60
30+$ 0.2933$ 0.2288$ 6.86
96+$ 0.2431$ 0.1897$ 18.21
480+$ 0.2204$ 0.1720$ 82.56
960+$ 0.2074$ 0.1618$ 155.33
Standard Packaging96/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies
ManufacturerFG
PackagingThrough Hole
InterfaceInner hole
Connector TypeBoard Side
Rated Voltage (Max)24V
Operating Temperature-20℃~+75℃
Interface Diameter9.3mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.