Nexperia PMPB11EN,115
| Manufacturer | |
| MPN | PMPB11EN,115 |
| LCSC Part # | C478162 |
| Packaging | DFN-6-MD(2x2) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V DFN-6-MD(2x2) |
| Datasheet | Nexperia PMPB11EN,115 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN-6-MD(2x2) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 155pF | |
| Current - Continuous Drain(Id) | 9A | |
| Ciss-Input Capacitance | 840pF | |
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss) | 65pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 13.7nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN-6-MD(2x2) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 155pF | |
| Current - Continuous Drain(Id) | 9A | |
| Ciss-Input Capacitance | 840pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss) | 65pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 13.7nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
N-channel enhancement mode Field-Effect Transistor (FET) in a leadless medium power DFN2020MD-6 (SOT1220) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
AI Translation
- Trench MOSFET technology
- Very fast switching
- Small and leadless ultra thin SMD plastic package: 2×2×0.65 mm
- Exposed drain pad for excellent thermal conduction
- Tin-plated 100 % solderable side pads for optical solder inspection
Applications
AI Translation
- Charging switch for portable devices
- DC-to-DC converters
- Power management in battery-driven portables
- Hard disk and computing power management
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN-6-MD(2x2) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 155pF | |
| Current - Continuous Drain(Id) | 9A | |
| Ciss-Input Capacitance | 840pF | |
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss) | 65pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 13.7nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | DFN-6-MD(2x2) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 155pF | |
| Current - Continuous Drain(Id) | 9A | |
| Ciss-Input Capacitance | 840pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.7W | |
| Reverse Transfer Capacitance (Crss) | 65pF | |
| RDS(on) | 12mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 13.7nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
N-channel enhancement mode Field-Effect Transistor (FET) in a leadless medium power DFN2020MD-6 (SOT1220) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
AI Translation
- Trench MOSFET technology
- Very fast switching
- Small and leadless ultra thin SMD plastic package: 2×2×0.65 mm
- Exposed drain pad for excellent thermal conduction
- Tin-plated 100 % solderable side pads for optical solder inspection
Applications
AI Translation
- Charging switch for portable devices
- DC-to-DC converters
- Power management in battery-driven portables
- Hard disk and computing power management
C478162 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



