GigaDevice Semicon Beijing GD32F330RBT6
| Manufacturer | GigaDevice Semicon BeijingAsian Brands |
| MPN | GD32F330RBT6 |
| LCSC Part # | C478102 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | Arm Cortex-M4 32-bit MCU |
| Datasheet | GigaDevice Semicon Beijing GD32F330RBT6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 55 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.6V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 84MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 55 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.6V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 84MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 55 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.6V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 84MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Number of I/O | 55 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.6V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 84MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
C478102 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
