LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Sullins EEC06DREF-S734

Manufacturer
MPN
EEC06DREF-S734
LCSC Part #
C4780754
Packaging
P=2.54mm
Customer #
Key Attributes
2.54mm 12P Panel Mount P=2.54mm Edgeboard Connectors RoHS
DatasheetSullins EEC06DREF-S734
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=2.54mm
Pitch2.54mm
Contact MaterialPhosphor Bronze
Operating Temperature-65℃~+125℃
Number of Pins12P
Mounting TypePanel Mount

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.