TI LMK04828BISQ/NOPB
| Manufacturer | |
| MPN | LMK04828BISQ/NOPB |
| LCSC Part # | C478068 |
| Packaging | WQFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | Ultra Low-Noise JESD204B Compliant Clock Jitter Cleaner with Dual Loop PLLs |
| Datasheet | TI LMK04828BISQ/NOPB |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | WQFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in;External | |
| Voltage - Supply | 3.15V~3.45V | |
| Output Frequency(Max) | 3.08GHz | |
| Period Jitter, Peak-to-Peak | -;- | |
| Interface | SPI | |
| Phase Offset | Support | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop;Automatic reference switching;Multi-source clock input | |
| Input | - | |
| Output Level | LVDS;LVPECL | |
| Phase Jitter | 88fs | |
| Number of Outputs | 14 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | WQFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in;External | |
| Voltage - Supply | 3.15V~3.45V | |
| Output Frequency(Max) | 3.08GHz | |
| Period Jitter, Peak-to-Peak | -;- |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Phase Offset | Support | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop;Automatic reference switching;Multi-source clock input | |
| Input | - | |
| Output Level | LVDS;LVPECL | |
| Phase Jitter | 88fs | |
| Number of Outputs | 14 |
Introduction
The LMK0482x family is the highest performance clock conditioner with JEDEC JESD204B support. The 14 clock outputs from PLL2 can be configured to drive seven JESD204B converters or other logic devices using device and SYSREF clocks. SYSREF can be provided using both DC and AC coupling. Not limited to JESD204B applications, each of the 14 outputs can be individually configured as high performance outputs for traditional clocking systems. The high performance combined with features like the ability to trade off between power or performance, dual VCOs, dynamic digital delay, holdover, and glitchless analog delay make the LMK0482x family ideal for providing flexible high performance clocking trees.
Features
- JEDEC JESD204B Support
- Ultra-Low RMS Jitter
- 88 fs RMS Jitter (12 kHz to 20 MHz)
- 91 fs RMS Jitter (100 Hz to 20 MHz)
- –162.5 dBc/Hz Noise Floor at 245.76 MHz
- Up to 14 Differential Device Clocks from PLL2
- Up to 7 SYSREF Clocks
- Maximum Clock Output Frequency 3.1 GHz
- LVPECL, LVDS, HSDS, LCPECL Programmable Outputs from PLL2
- Dual Loop PLLatinum™ PLL Architecture
- Up to 3 Redundant Input Clocks – Automatic and Manual Switch-Over Modes
- Hitless Switching and LOS
- Integrated Low-Noise Crystal Oscillator Circuit
- Holdover mode when Input Clocks are Lost
Applications
- Wireless Infrastructure
- Data Converter Clocking
- Networking, SONET/SDH, DSLAM
- Medical / Video / Test and Measurement
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | WQFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in;External | |
| Voltage - Supply | 3.15V~3.45V | |
| Output Frequency(Max) | 3.08GHz | |
| Period Jitter, Peak-to-Peak | -;- | |
| Interface | SPI | |
| Phase Offset | Support | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop;Automatic reference switching;Multi-source clock input | |
| Input | - | |
| Output Level | LVDS;LVPECL | |
| Phase Jitter | 88fs | |
| Number of Outputs | 14 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | WQFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in;External | |
| Voltage - Supply | 3.15V~3.45V | |
| Output Frequency(Max) | 3.08GHz | |
| Period Jitter, Peak-to-Peak | -;- |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Phase Offset | Support | |
| Features | On-chip VCO/DCO;Built-in phase-locked loop;Automatic reference switching;Multi-source clock input | |
| Input | - | |
| Output Level | LVDS;LVPECL | |
| Phase Jitter | 88fs | |
| Number of Outputs | 14 |
Introduction
The LMK0482x family is the highest performance clock conditioner with JEDEC JESD204B support. The 14 clock outputs from PLL2 can be configured to drive seven JESD204B converters or other logic devices using device and SYSREF clocks. SYSREF can be provided using both DC and AC coupling. Not limited to JESD204B applications, each of the 14 outputs can be individually configured as high performance outputs for traditional clocking systems. The high performance combined with features like the ability to trade off between power or performance, dual VCOs, dynamic digital delay, holdover, and glitchless analog delay make the LMK0482x family ideal for providing flexible high performance clocking trees.
Features
- JEDEC JESD204B Support
- Ultra-Low RMS Jitter
- 88 fs RMS Jitter (12 kHz to 20 MHz)
- 91 fs RMS Jitter (100 Hz to 20 MHz)
- –162.5 dBc/Hz Noise Floor at 245.76 MHz
- Up to 14 Differential Device Clocks from PLL2
- Up to 7 SYSREF Clocks
- Maximum Clock Output Frequency 3.1 GHz
- LVPECL, LVDS, HSDS, LCPECL Programmable Outputs from PLL2
- Dual Loop PLLatinum™ PLL Architecture
- Up to 3 Redundant Input Clocks – Automatic and Manual Switch-Over Modes
- Hitless Switching and LOS
- Integrated Low-Noise Crystal Oscillator Circuit
- Holdover mode when Input Clocks are Lost
Applications
- Wireless Infrastructure
- Data Converter Clocking
- Networking, SONET/SDH, DSLAM
- Medical / Video / Test and Measurement
C478068 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



