LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Sullins GCE34DHFT

Manufacturer
MPN
GCE34DHFT
LCSC Part #
C4780092
Packaging
SMD,P=1mm
Customer #
Key Attributes
1mm 68P Surface Mount,Vertical SMD,P=1mm Edgeboard Connectors RoHS
DatasheetSullins GCE34DHFT
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingSMD,P=1mm
Pitch1mm
Contact MaterialPhosphor Bronze
Operating Temperature-65℃~+125℃
Number of Pins68P
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.