LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HENGTUO HTM601

Manufacturer
HENGTUOAsian Brands
MPN
HTM601
LCSC Part #
C47715864
Packaging
SOP-5
Customer #
Key Attributes
7V 50mA 5V 1.45V 4.5V~5.5V DC SOP-5 Logic Output Optoisolators
DatasheetHENGTUO HTM601
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerHENGTUO
PackagingSOP-5
Power Dissipation-
Load Voltage7V
Output Current50mA
Low Level Delay Time100ns
High Level Delay Time100ns
Features-
Reverse Voltage5V
Current transfer ratio-
Voltage - Forward(Vf)1.45V
Voltage - Supply4.5V~5.5V
Operating Temperature-40℃~+85℃
Forward Current(If)50mA
CMTI(kV/us)-
Number of Channels-
Input threshold current-
Isolation Voltage(Vrms)3.75kV
Input TypeDC

Introduction

AI Translation

The HTM-6XX optocoupler consists of an 850nm AlGaAs LED optically coupled to an extremely high-speed integrated photodetector logic gate with triggerable output. The device is housed in a 5-pin small outline package with a standard footprint.

Features

AI Translation
  • High input-output isolation voltage (Viso = 3,750Vrms)
  • High-speed 10Mbit/s
  • Operating temperature: -40°C ~ 85°C
  • Compliant with reinforced insulation standards
  • Safety certifications: UL, VDE, CQC

Applications

AI Translation
  • Output interface to CMOS-LSTTL-TTL
  • Ground loop elimination
  • Computer peripheral interface
  • Replacement for low-speed phototransistor optocouplers