LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Joint Tech Elec A2004WR-2X08P

Manufacturer
Joint Tech ElecAsian Brands
MPN
A2004WR-2X08P
LCSC Part #
C476873
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 16POS 2mm
DatasheetJoint Tech Elec A2004WR-2X08P
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJoint Tech Elec
PackagingThrough Hole,Right Angle,P=2mm
Connector TypeRight Angle
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row8
Number of Rows2
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating3A
Contact PlatingTin
Number of PINs16P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
ColorGray
X-Length of Bottom Edge on Board (Spacing Line)18mm
Row Spacing2mm
Pin Structure2x8P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.