LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ABB92DHFN-S329 product image
Images for reference only

Sullins ABB92DHFN-S329

Manufacturer
MPN
ABB92DHFN-S329
LCSC Part #
C4764797
Packaging
P=1.27mm
Customer #
Key Attributes
1.27mm 184P P=1.27mm Edgeboard Connectors RoHS
DatasheetSullins ABB92DHFN-S329
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.3054$ 29.31
200+$ 11.3421$ 2268.42
500+$ 10.9435$ 5471.75
1,000+$ 10.7465$ 10746.50
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=1.27mm
Pitch1.27mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins184P
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.