LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Corebai Microelectronics CBM8094AS14

Manufacturer
MPN
CBM8094AS14
LCSC Part #
C476389
Packaging
SOP-14
Customer #
Key Attributes
Rail-to-Rail Output Voltage Feedback Amplifiers
DatasheetCorebai Microelectronics CBM8094AS14
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerCorebai Microelectronics
PackagingSOP-14
Output Current87mA
Number of Channels4
Vos - Input Offset Voltage2mV
Slew Rate232V/us
Input Offset Current(Ios)2pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)80dB
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current6.1mA
Gain Bandwidth Product180MHz
Features-
Input Voltage Noise Density4.3nV/√Hz@1MHz
Dual Supply-2.75V~-1.25V;1.25V~2.75V
Rail to RailRail-to-rail output
Single Supply2.5V~5.5V

Introduction

AI Translation

The CBM8091/1N(single), CBM8092/2N(dual), CBM8094(quad) are rail-to-rail output voltage feedback amplifiers offering ease of use and low cost. They have bandwidth and slew rate typically found in current feedback amplifiers. All have a wide input common-mode voltage range and output voltage swing, making them easy to use on single supplies as low as 2.5V. Despite being low cost, the CBM8091 series provide excellent overall performance. They offer wide bandwidth to 350MHz (G = +1) along with 0.1dB flatness out to 58MHz (G = +2) and offer a typical low power of 4.2mA/amplifier. The CBM8091 series is low distortion and fast settling make it ideal for buffering high speed A/D or D/A converters. The CBM8091/2N has a power-down disable feature that reduces the supply current to 75μA. These features make the CBM8091/2N ideal for portable and battery-powered applications where size and power are critical. All are specified over the extended -40°C to +125°C temperature range.

Features

AI Translation
  • Single-Supply Operation from +2.5V ~ +5.5V Rail-to-Rail Output
  • -3dB Bandwidth (G = +1): 350MHz (Typ.)
  • Low Input Bias Current: 1pA (Typ.)
  • Quiescent Current: 4.2mA/Amplifier (Typ.)
  • Operating Temperature: -40°C ~ +125°C
  • Small Package: CBM8091 Available in SOT23-5 and SC70-5 Packages; CBM8092 Available in SOP-8 and MSOP-8 Packages; CBM8094 Available in SOP-14 and TSSOP-14 Packages; CBM8091N Available in SOT23-6 and SC70-6 Packages; CBM8092N Available in MSOP-10 Packages

Applications

AI Translation
  • Imaging
  • Photodiode Preamp
  • DVD/CD
  • Filters
  • Professional Video and Cameras
  • Hand Sets
  • Base Stations
  • to-D Driver