LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX31723MUA+ product image
  • MAX31723MUA+ thumbnail 1
  • MAX31723MUA+ thumbnail 2
  • MAX31723MUA+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX31723MUA+

Manufacturer
MPN
MAX31723MUA+
LCSC Part #
C476176
Packaging
MSOP-8
Customer #
Key Attributes
SPI ±0.5℃ MSOP-8 Analog and Digital Output RoHS
DatasheetMAXIM MAX31723MUA+
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2721$ 2.27
10+$ 1.9497$ 19.50
30+$ 1.7492$ 52.48
100+$ 1.5425$ 154.25
500+$ 1.4499$ 724.95
1,000+$ 1.4098$ 1409.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMAXIM
PackagingMSOP-8
Operating Temperature-
Detection Temperature Range-
Voltage - Supply1.7V~3.7V
InterfaceSPI
Tolerance±0.5℃
Standby Current-
Temperature Conversion Time200ms
FeaturesFactory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output;On-chip non-volatile parameter storage;Hardware comparator / independent temperature control output
Temperature Resolution12bit

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MAX31723MUA+TMAXIMAlt. PackagingMSOP-80$ 6.5972
View and Compare All Alternative Parts.