LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
MAXIM DS1233DZ-15+T&R product image
Images for reference only

MAXIM DS1233DZ-15+T&R

Manufacturer
MPN
DS1233DZ-15+T&R
LCSC Part #
C474983
Packaging
SOT-223-3
Customer #
Key Attributes
350ms Active Low 1.2V~5.5V 1 SOT-223-3 Supervisors RoHS
DatasheetMAXIM DS1233DZ-15+T&R
RoHS Compliance1 documents available
Alternative Parts2
In-Stock: 22
22 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8079$ 1.7718$ 1.77
10+$ 1.5287$ 1.4982$ 14.98
30+$ 1.3556$ 1.3285$ 39.86
100+$ 1.1775$ 1.1540$ 115.40
500+$ 1.0975$ 1.0756$ 537.80
1,000+$ 1.0616$ 1.0404$ 1040.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSOT-223-3
Reset Timeout350ms
output typeOpen-drain
Operating Temperature-40℃~+85℃
Reset Active LevelActive Low
Voltage - Supply1.2V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.125V
Number of Voltages Monitored1

Introduction

AI Translation

The DS1233D EconoReset uses a precision temperature-compensated reference and comparator circuit to monitor the status of the power supply (VCC). When an out-of-tolerance condition is detected, an internal power-fail signal is generated which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for approximately 350 ms to allow the power supply and processor to stabilize.

Features

AI Translation
  • Automatically restarts microprocessor after power failure
  • Maintains reset for 350 ms after VCC returns to an in-tolerance condition
  • Accurate 5%, 10% or 15% microprocessor 5V power supply monitoring
  • Reduces need for discrete components
  • Precision temperature-compensated voltage reference and voltage sensor
  • Low-cost TO-92 package or surface mount SOT-223 package
  • Internal 5 kΩ pull-up resistor
  • Compatible with Motorola 68XXX series and HC16 Microprocessors
  • Operating temperature of -40°C to +85°C

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DS1233Z-15+MAXIMSOT-223-30$ 4.2432
DS1233DZ-15+MAXIMSOT-223-30$ 1.633