DEALON DW254P-2X7-L0
| Manufacturer | DEALONAsian Brands |
| MPN | DW254P-2X7-L0 |
| LCSC Part # | C4749188 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | CONN TH R/A 14POS 2.54mm |
| Datasheet | DEALON DW254P-2X7-L0 |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Positions or Pins | 2x7P | |
| colour | Black | |
| Number of Rows | 2 | |
| Connector Type | IDC Header | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 7 | |
| Pitch | 2.54mm | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Positions or Pins | 2x7P | |
| colour | Black | |
| Number of Rows | 2 | |
| Connector Type | IDC Header |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Number of PINs Per Row | 7 | |
| Pitch | 2.54mm | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Mounting Type | Right Angle |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Positions or Pins | 2x7P | |
| colour | Black | |
| Number of Rows | 2 | |
| Connector Type | IDC Header | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 7 | |
| Pitch | 2.54mm | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Number of Positions or Pins | 2x7P | |
| colour | Black | |
| Number of Rows | 2 | |
| Connector Type | IDC Header |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Number of PINs Per Row | 7 | |
| Pitch | 2.54mm | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Mounting Type | Right Angle |
Help & FeedbackShow similar products (0) >
C4749188 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



