TI BQ24080DRCR
| Manufacturer | |
| MPN | BQ24080DRCR |
| LCSC Part # | C473908 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | 1-A, Single-Chip, Li-lon and Li-Pol Charger IC |
| Datasheet | TI BQ24080DRCR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.5V~6.5V | |
| Quiescent Current | 2mA | |
| Operating Temperature | 0℃~+125℃ | |
| Number of Cells | 1 | |
| Interface | - | |
| Features | Trickle charging;Constant current charging;Constant voltage charging;Charge termination;Automatic recharge;Programmable charging current;Under-voltage lockout | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1A | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.5V~6.5V | |
| Quiescent Current | 2mA | |
| Operating Temperature | 0℃~+125℃ | |
| Number of Cells | 1 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | Trickle charging;Constant current charging;Constant voltage charging;Charge termination;Automatic recharge;Programmable charging current;Under-voltage lockout | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1A | |
| Charging Saturation Voltage | 4.2V |
Introduction
The bq24080 and bq24081 are highly integrated and flexible Li-Ion linear charge devices targeted at space-limited charger applications. They offer an integrated power FET and current sensor, high - accuracy current and voltage regulation, charge status, and charge termination, in a single monolithic device. An external resistor sets the magnitude of the charge current. The device charges the battery in three phases: conditioning, constant current, and constant voltage. Charge is terminated based on minimum current. An internal charge timer provides a backup safety for charge termination. The device automatically restarts the charge if the battery voltage falls below an internal threshold. The device automatically enters sleep mode when the ac adapter is removed.
Features
- Integrated Power FET and Current Sensor for Up to 1 - A Charge Applications From AC Adapter
- Precharge Conditioning With Safety Timer
- Charge and Power - Good Status Output
- Automatic Sleep Mode for Low Power Consumption
- Integrated Charge - Current Monitor
- Fixed 7 - Hour Fast Charge Safety Timer
- Ideal for Low - Dropout Charger Designs for Single Cell Li - Ion or Li - Pol Packs in Space - Limited Portable Applications
- Small 3.00 - mm × 3.00 - mm VSON Package
Applications
- PDAs
- MP3 Players
- Digital Cameras
- Internet Appliances
- Smartphones
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.5V~6.5V | |
| Quiescent Current | 2mA | |
| Operating Temperature | 0℃~+125℃ | |
| Number of Cells | 1 | |
| Interface | - | |
| Features | Trickle charging;Constant current charging;Constant voltage charging;Charge termination;Automatic recharge;Programmable charging current;Under-voltage lockout | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1A | |
| Charging Saturation Voltage | 4.2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| End-Off Voltage | - | |
| Voltage - Supply | 4.5V~6.5V | |
| Quiescent Current | 2mA | |
| Operating Temperature | 0℃~+125℃ | |
| Number of Cells | 1 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | Trickle charging;Constant current charging;Constant voltage charging;Charge termination;Automatic recharge;Programmable charging current;Under-voltage lockout | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 1A | |
| Charging Saturation Voltage | 4.2V |
Introduction
The bq24080 and bq24081 are highly integrated and flexible Li-Ion linear charge devices targeted at space-limited charger applications. They offer an integrated power FET and current sensor, high - accuracy current and voltage regulation, charge status, and charge termination, in a single monolithic device. An external resistor sets the magnitude of the charge current. The device charges the battery in three phases: conditioning, constant current, and constant voltage. Charge is terminated based on minimum current. An internal charge timer provides a backup safety for charge termination. The device automatically restarts the charge if the battery voltage falls below an internal threshold. The device automatically enters sleep mode when the ac adapter is removed.
Features
- Integrated Power FET and Current Sensor for Up to 1 - A Charge Applications From AC Adapter
- Precharge Conditioning With Safety Timer
- Charge and Power - Good Status Output
- Automatic Sleep Mode for Low Power Consumption
- Integrated Charge - Current Monitor
- Fixed 7 - Hour Fast Charge Safety Timer
- Ideal for Low - Dropout Charger Designs for Single Cell Li - Ion or Li - Pol Packs in Space - Limited Portable Applications
- Small 3.00 - mm × 3.00 - mm VSON Package
Applications
- PDAs
- MP3 Players
- Digital Cameras
- Internet Appliances
- Smartphones
C473908 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



