LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins HMM43DSEN-S243 product image
Images for reference only

Sullins HMM43DSEN-S243

Manufacturer
MPN
HMM43DSEN-S243
LCSC Part #
C4736220
Packaging
P=3.96mm
Customer #
Key Attributes
3.96mm 86P P=3.96mm Edgeboard Connectors RoHS
DatasheetSullins HMM43DSEN-S243
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.6428$ 20.64
200+$ 7.9898$ 1597.96
500+$ 7.7079$ 3853.95
1,000+$ 7.57$ 7570.00
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=3.96mm
Pitch3.96mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+125℃
Number of Pins86P
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.