MIRACLE POWER MS8003C
| Manufacturer | MIRACLE POWERAsian Brands |
| MPN | MS8003C |
| LCSC Part # | C47361104 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 80V 313A 312.5W 1.9mΩ@10V 1 N-channel N-Channel TO-220 Single FETs, MOSFETs |
| Datasheet | MIRACLE POWER MS8003C |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MIRACLE POWER | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 80V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 313A | |
| Ciss-Input Capacitance | 13.65nF | |
| Pd - Power Dissipation | 312.5W | |
| Reverse Transfer Capacitance (Crss) | 110pF | |
| RDS(on) | 1.9mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 200nC | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MIRACLE POWER | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 80V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 313A | |
| Ciss-Input Capacitance | 13.65nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 312.5W | |
| Reverse Transfer Capacitance (Crss) | 110pF | |
| RDS(on) | 1.9mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 200nC | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 80V, 313A, R<sub>DS(on)</sub> (typ) = 1.5 mΩ @ V<sub>GS</sub> = 10 V
- Excellent R<sub>DS(on)</sub> and low gate charge
- Halogen-free; RoHS compliant
- 100% avalanche-rated guaranteed
Applications
AI Translation
- Load switch
- PWM applications
- Power management
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MIRACLE POWER | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 80V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 313A | |
| Ciss-Input Capacitance | 13.65nF | |
| Pd - Power Dissipation | 312.5W | |
| Reverse Transfer Capacitance (Crss) | 110pF | |
| RDS(on) | 1.9mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 200nC | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MIRACLE POWER | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 80V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 313A | |
| Ciss-Input Capacitance | 13.65nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 312.5W | |
| Reverse Transfer Capacitance (Crss) | 110pF | |
| RDS(on) | 1.9mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 200nC | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 80V, 313A, R<sub>DS(on)</sub> (typ) = 1.5 mΩ @ V<sub>GS</sub> = 10 V
- Excellent R<sub>DS(on)</sub> and low gate charge
- Halogen-free; RoHS compliant
- 100% avalanche-rated guaranteed
Applications
AI Translation
- Load switch
- PWM applications
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



