LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DOWO CD4053-DW

Manufacturer
DOWOAsian Brands
MPN
CD4053-DW
LCSC Part #
C47355697
Packaging
SOP-16
Customer #
Key Attributes
Triple 2:1 analog switch
DatasheetDOWO CD4053-DW
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerDOWO
PackagingSOP-16
Turn-on time1.2us
FeaturesBidirectional analog channel;Level shifting
Turn-off time420ns
Voltage - Supply5V~15V
Number of Channels3
Ron80Ω
Switch Circuit2:1
Propagation Delay15ns
Operating Temperature-10℃~+85℃
Con-
Bandwidth40MHz

Introduction

AI Translation

The CD405X series analog switches use digital signals to control multiplexed or selected analog switching, featuring low on-resistance and extremely low off-state leakage current. The digital signal amplitude range is 4.5V to 18V, capable of controlling analog signals with a peak-to-peak value of 18V. For example, when VDD = +5V, VSS = 0V, and VEE = -13.5V, a 0V to 5V digital signal can control analog signals ranging from -13.5V to 4.5V. These switch circuits exhibit extremely low quiescent power consumption across the entire VDD-VSS and VDD-VEE supply ranges. The CD4053 is a triple 2-to-1 bidirectional analog switch, equivalent to three single-pole double-throw (SPDT) switches. It contains three independent binary digital control inputs A, B, and C, along with an INH inhibit input. The binary digital control signals can place either of the two analog channels into the on state. When the INH input is at logic "1", all channels of the three 2-to-1 analog switches are placed in the off state; when at logic "0", all channels are placed in the on state.

Features

AI Translation
  • Wide digital control and analog signal voltage range: digital 4.5V~18V, analog 18V
  • Low on-resistance: 80Ω (VDD-VEE=15V, signal greater than 15Vpp)
  • Ultra-low quiescent power consumption
  • High off-state resistance
  • Logic level translation via 4.5V~18V digital address signals to switch 18Vpp analog signals
  • Built-in binary address decoder