TI LM27762DSSR
| Manufacturer | |
| MPN | LM27762DSSR |
| LCSC Part # | C473398 |
| Packaging | WSON-12-EP(2x3) |
| Customer # | |
| Key Attributes | Low-Noise Positive and Negative Output Integrated Charge Pump Plus LDO |
| Datasheet | TI LM27762DSSR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Packaging | WSON-12-EP(2x3) | |
| PFM Mode | Support | |
| Function | Inverted | |
| Frequency - Switching | 2MHz | |
| Output Voltage | 1.5V~5V;-5V~-1.5V | |
| Quiescent Current | 390uA | |
| Operating Voltage | 2.7V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 250mA | |
| Features | Adaptive switching frequency;Low ripple / low noise architecture;Low-power standby;Output short-circuit protection;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Packaging | WSON-12-EP(2x3) | |
| PFM Mode | Support | |
| Function | Inverted | |
| Frequency - Switching | 2MHz |
| Type | Description | |
|---|---|---|
| Output Voltage | 1.5V~5V;-5V~-1.5V | |
| Quiescent Current | 390uA | |
| Operating Voltage | 2.7V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 250mA | |
| Features | Adaptive switching frequency;Low ripple / low noise architecture;Low-power standby;Output short-circuit protection;Overcurrent Protection |
Introduction
The LM27762 delivers very low-noise positive and negative outputs that are adjustable between ±1.5 V and ±5 V. Input-voltage range is from 2.7 V to 5.5 V, and output current goes up to ±250 mA. With an operating current of only 390 μA and 0.5 μA typical shutdown current, the LM27762 provides ideal performance for power amplifier and DAC bias and other high-current, low-noise negative voltage needs. The device provides a small solution size with few external components. Negative voltage is generated by a regulated inverting charge pump followed by a low-noise negative LDO. The inverting charge pump of the LM27762 device operates at 2-MHz (typical) switching frequency to reduce output resistance and voltage ripple. Positive voltage is generated from the input by a low-noise positive LDO. Positive and negative outputs of LM27762 have dedicated enable inputs. These outputs support independent timing for the positive and negative rails for specific system power-sequence needs. Enable inputs can be also shorted together and connected to the input voltage. The LM27762 has an optional Power Good feature.
Features
- Generates Low-Noise Adjustable Positive Supply Voltage Between 1.5 V and 5 V and Negative Supply Voltage Between -1.5 V and -5 V
- Input Voltage Range 2.7 V to 5.5 V
- ±250-mA Output Current
- Inverting Charge Pump Followed by Negative LDO
- 2-MHz Low-Noise Fixed-Frequency Operation
- 2.5-Ω Inverter Output Impedance, VIN = 5 V
- Negative LDO Dropout Voltage 30 mV at 100 mA, VOUT = -5 V
- Positive LDO with 45 mV Dropout Voltage at 100 mA, VOUT = 5 V
- 390 μA Quiescent Current (Typical)
- Shutdown Quiescent Current to 0.5 μA (Typical)
- Current Limit and Thermal Protection
- Power Good Pin (Active Low)
- Create a Custom Design Using the LM27762 With the WEBENCH Power Designer
Applications
- Hi-Fi Audio Headphone Amplifiers
- Operational Amplifier Power Biasing
- Powering Data Converters
- Wireless Communication Systems
- Interface Power Supplies
- Handheld Instrumentation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Packaging | WSON-12-EP(2x3) | |
| PFM Mode | Support | |
| Function | Inverted | |
| Frequency - Switching | 2MHz | |
| Output Voltage | 1.5V~5V;-5V~-1.5V | |
| Quiescent Current | 390uA | |
| Operating Voltage | 2.7V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 250mA | |
| Features | Adaptive switching frequency;Low ripple / low noise architecture;Low-power standby;Output short-circuit protection;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Packaging | WSON-12-EP(2x3) | |
| PFM Mode | Support | |
| Function | Inverted | |
| Frequency - Switching | 2MHz |
| Type | Description | |
|---|---|---|
| Output Voltage | 1.5V~5V;-5V~-1.5V | |
| Quiescent Current | 390uA | |
| Operating Voltage | 2.7V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 250mA | |
| Features | Adaptive switching frequency;Low ripple / low noise architecture;Low-power standby;Output short-circuit protection;Overcurrent Protection |
Introduction
The LM27762 delivers very low-noise positive and negative outputs that are adjustable between ±1.5 V and ±5 V. Input-voltage range is from 2.7 V to 5.5 V, and output current goes up to ±250 mA. With an operating current of only 390 μA and 0.5 μA typical shutdown current, the LM27762 provides ideal performance for power amplifier and DAC bias and other high-current, low-noise negative voltage needs. The device provides a small solution size with few external components. Negative voltage is generated by a regulated inverting charge pump followed by a low-noise negative LDO. The inverting charge pump of the LM27762 device operates at 2-MHz (typical) switching frequency to reduce output resistance and voltage ripple. Positive voltage is generated from the input by a low-noise positive LDO. Positive and negative outputs of LM27762 have dedicated enable inputs. These outputs support independent timing for the positive and negative rails for specific system power-sequence needs. Enable inputs can be also shorted together and connected to the input voltage. The LM27762 has an optional Power Good feature.
Features
- Generates Low-Noise Adjustable Positive Supply Voltage Between 1.5 V and 5 V and Negative Supply Voltage Between -1.5 V and -5 V
- Input Voltage Range 2.7 V to 5.5 V
- ±250-mA Output Current
- Inverting Charge Pump Followed by Negative LDO
- 2-MHz Low-Noise Fixed-Frequency Operation
- 2.5-Ω Inverter Output Impedance, VIN = 5 V
- Negative LDO Dropout Voltage 30 mV at 100 mA, VOUT = -5 V
- Positive LDO with 45 mV Dropout Voltage at 100 mA, VOUT = 5 V
- 390 μA Quiescent Current (Typical)
- Shutdown Quiescent Current to 0.5 μA (Typical)
- Current Limit and Thermal Protection
- Power Good Pin (Active Low)
- Create a Custom Design Using the LM27762 With the WEBENCH Power Designer
Applications
- Hi-Fi Audio Headphone Amplifiers
- Operational Amplifier Power Biasing
- Powering Data Converters
- Wireless Communication Systems
- Interface Power Supplies
- Handheld Instrumentation
C473398 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



