TI SN74LVC1G80DCKR
| Manufacturer | |
| MPN | SN74LVC1G80DCKR |
| LCSC Part # | C473331 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Single Positive-Edge-Triggered D-Type Flip-Flop |
| Datasheet | TI SN74LVC1G80DCKR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC Series | |
| Synchronous/Asynchronous | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA | |
| Setup Time | 1.3ns | |
| Quiescent Current | 10uA | |
| Hold Time | 900ps | |
| Propagation Delay | 4.5ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC Series | |
| Synchronous/Asynchronous | - |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA | |
| Setup Time | 1.3ns | |
| Quiescent Current | 10uA | |
| Hold Time | 900ps | |
| Propagation Delay | 4.5ns@5V,50pF | |
| Trigger Type | Rising Edge |
Introduction
This single positive-edge-triggered D-type flip-flop is designed for 1.65-V to 5.5-V Vcc operation. When data at the data (D) input meets the setup time requirement, the data is transferred to the Q(overline) output on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the level at the output. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the NanoFree Package
- Supports 5-V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Supports Down Translation to VCC
- Maximum tpd of 4.2 ns at 3.3 V
- Low Power Consumption, 10-μA Maximum ICC
- ±24-mA Output Drive at 3.3 V
- Ioff Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
Applications
- Test and Measurement
- Enterprise Switching
- Telecom Infrastructure
- Motor Drives
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC Series | |
| Synchronous/Asynchronous | - | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA | |
| Setup Time | 1.3ns | |
| Quiescent Current | 10uA | |
| Hold Time | 900ps | |
| Propagation Delay | 4.5ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC Series | |
| Synchronous/Asynchronous | - |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA | |
| Setup Time | 1.3ns | |
| Quiescent Current | 10uA | |
| Hold Time | 900ps | |
| Propagation Delay | 4.5ns@5V,50pF | |
| Trigger Type | Rising Edge |
Introduction
This single positive-edge-triggered D-type flip-flop is designed for 1.65-V to 5.5-V Vcc operation. When data at the data (D) input meets the setup time requirement, the data is transferred to the Q(overline) output on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the level at the output. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Available in the NanoFree Package
- Supports 5-V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Supports Down Translation to VCC
- Maximum tpd of 4.2 ns at 3.3 V
- Low Power Consumption, 10-μA Maximum ICC
- ±24-mA Output Drive at 3.3 V
- Ioff Supports Live Insertion, Partial-Power-Down Mode, and Back-Drive Protection
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
Applications
- Test and Measurement
- Enterprise Switching
- Telecom Infrastructure
- Motor Drives
C473331 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



