Coilank RH127M470A
| Manufacturer | CoilankAsian Brands |
| MPN | RH127M470A |
| LCSC Part # | C47327480 |
| Packaging | SMD.12.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH SMD.12.5x12.5mm |
| Datasheet | Coilank RH127M470A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD.12.5x12.5mm | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 77mΩ | |
| Current - Saturation(Isat) | 2.5A | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD.12.5x12.5mm | |
| Inductance | 47uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 77mΩ | |
| Current - Saturation(Isat) | 2.5A | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 515
515 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2254 | $ 1.13 |
| 50+ | $ 0.177 | $ 8.85 |
| 150+ | $ 0.1562 | $ 23.43 |
| 500+ | $ 0.1304 | $ 65.20 |
| 2,500+ | $ 0.1188 | $ 297.00 |
| 5,000+ | $ 0.1119 | $ 559.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD.12.5x12.5mm | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 77mΩ | |
| Current - Saturation(Isat) | 2.5A | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD.12.5x12.5mm | |
| Inductance | 47uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 77mΩ | |
| Current - Saturation(Isat) | 2.5A | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



