Coilank APS0630M220A
| Manufacturer | CoilankAsian Brands |
| MPN | APS0630M220A |
| LCSC Part # | C47327209 |
| Packaging | SMD,7.7x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH SMD,7.7x6.6mm |
| Datasheet | Coilank APS0630M220A |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,7.7x6.6mm | |
| Current Rating | 2.5A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.03A | |
| DC Resistance(DCR) | 170mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,7.7x6.6mm | |
| Current Rating | 2.5A |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.03A | |
| DC Resistance(DCR) | 170mΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 46,530
46,530 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1263$ 0.0910 | $ 0.46 |
| 50+ | $ 0.0995$ 0.0717 | $ 3.59 |
| 150+ | $ 0.086$ 0.0620 | $ 9.30 |
| 1,000+ | $ 0.076$ 0.0548 | $ 54.80 |
| 2,000+ | $ 0.0679$ 0.0489 | $ 97.80 |
| 5,000+ | $ 0.0639$ 0.0461 | $ 230.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,7.7x6.6mm | |
| Current Rating | 2.5A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.03A | |
| DC Resistance(DCR) | 170mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,7.7x6.6mm | |
| Current Rating | 2.5A |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.03A | |
| DC Resistance(DCR) | 170mΩ |
Help & FeedbackShow similar products (0) >
C47327209 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AAPS0630M220A | Coilank | SMD,7.7x6.6mm | 80,280 | $ 0.1694 | ||
| APS0650M220A | Coilank | SMD,7.7x6.6mm | 21,100 | $ 0.1429 | ||
| AAPS0650M220A | Coilank | SMD,7.7x6.6mm | 18,480 | $ 0.2434 | ||
| APS0650M220H | Coilank | SMD,6.6x6.4mm | 1,155 | $ 0.1111 | ||
| AAPS0650M220H | Coilank | SMD,6.6x6.4mm | 460 | $ 0.1375 | ||
| NR1050M220N | Coilank | SMD,10x10mm | 675 | $ 0.248 | ||
| APS0840M220A | Coilank | SMD,9.2x8.2mm | 675 | $ 0.3247 | ||
| AAPS1040M220A | Coilank | SMD,11.5x10mm | 64,115 | $ 0.3558 | ||
| APS1040M220A | Coilank | SMD,11.5x10mm | 15,405 | $0.2155 $0.2476 | ||
| APS0660M220F | Coilank | SMD,6.6x6.4mm | 1,124 | $ 1.08 |



