Coilank APS0618M1R0A
| Manufacturer | CoilankAsian Brands |
| MPN | APS0618M1R0A |
| LCSC Part # | C47327188 |
| Packaging | SMD,7.7x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH SMD,7.7x6.6mm |
| Datasheet | Coilank APS0618M1R0A |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,7.7x6.6mm | |
| Current Rating | 8.6A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 15.5mΩ | |
| Current - Saturation(Isat) | 14.15A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,7.7x6.6mm | |
| Current Rating | 8.6A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 15.5mΩ | |
| Current - Saturation(Isat) | 14.15A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2184 | $ 1.09 |
| 50+ | $ 0.1701 | $ 8.51 |
| 150+ | $ 0.1495 | $ 22.43 |
| 1,500+ | $ 0.1237 | $ 185.55 |
| 3,000+ | $ 0.1122 | $ 336.60 |
| 4,500+ | $ 0.1053 | $ 473.85 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,7.7x6.6mm | |
| Current Rating | 8.6A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 15.5mΩ | |
| Current - Saturation(Isat) | 14.15A | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,7.7x6.6mm | |
| Current Rating | 8.6A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 15.5mΩ | |
| Current - Saturation(Isat) | 14.15A | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



