Coilank NR6045M4R7A
| Manufacturer | CoilankAsian Brands |
| MPN | NR6045M4R7A |
| LCSC Part # | C47327077 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH SMD,6x6mm |
| Datasheet | Coilank NR6045M4R7A |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3.4A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.12A | |
| DC Resistance(DCR) | 24mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3.4A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.12A | |
| DC Resistance(DCR) | 24mΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 1,460
1,460 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0709$ 0.0624 | $ 0.62 |
| 100+ | $ 0.0561$ 0.0494 | $ 4.94 |
| 300+ | $ 0.0486$ 0.0428 | $ 12.84 |
| 1,500+ | $ 0.0431$ 0.0380 | $ 57.00 |
| 4,500+ | $ 0.0386$ 0.0340 | $ 153.00 |
| 10,500+ | $ 0.0364$ 0.0321 | $ 337.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3.4A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.12A | |
| DC Resistance(DCR) | 24mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,6x6mm | |
| Current Rating | 3.4A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.12A | |
| DC Resistance(DCR) | 24mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ANR6045M4R7A | Coilank | SMD,6x6mm | 215 | $0.1689 $0.1777 | ||
| NR8040M4R7A | Coilank | SMD,8x8mm | 1,710 | $0.0978 $0.1111 | ||
| ANR8040M4R7A | Coilank | SMD,8x8mm | 600 | $0.2638 $0.2776 | ||
| ABG08A40M4R7 | Coilank | SMD,8x8mm | 5 | $0.0972 $0.1215 | ||
| APS0624M4R7A | Coilank | SMD,7.7x6.6mm | 50 | $0.1810 $0.2056 | ||
| AAPS0530M4R7F | Coilank | SMD,5.5x5.3mm | 1,847 | $0.8790 $0.9988 | ||
| APS0530M4R7F | Coilank | SMD,5.5x5.3mm | 1,802 | $0.6148 $0.6986 | ||
| APZBX0640M4R7 | Coilank | SMD,7x6.9mm | 50 | $ 0.3471 | ||
| APC09A54M4R7 | Coilank | SMD,10x9mm | 335 | $0.1856 $0.232 | ||
| AAPS0630M4R7A | Coilank | SMD,7.7x6.6mm | 63,620 | $0.1399 $0.1589 |



