LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ACB05DYHD product image
Images for reference only

Sullins ACB05DYHD

Manufacturer
MPN
ACB05DYHD
LCSC Part #
C4731980
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
1.27mm 10P Through Hole Through Hole,P=1.27mm Edgeboard Connectors RoHS
DatasheetSullins ACB05DYHD
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.1686$ 8.17
200+$ 3.1614$ 632.28
500+$ 3.0508$ 1525.40
1,000+$ 2.9962$ 2996.20
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=1.27mm
Pitch1.27mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins10P
Contact PlatingGold
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.