JURCC JWMPP85-824K450VDCP10C6
| Manufacturer | JURCCAsian Brands |
| MPN | JWMPP85-824K450VDCP10C6 |
| LCSC Part # | C47279145 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 820nF ±10% 450V TH |
| Datasheet | JURCC JWMPP85-824K450VDCP10C6 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | JURCC | |
| Packaging | Through Hole,P=10mm | |
| Tolerance | ±10% | |
| Voltage Rating | 450V | |
| Capacitance | 820nF | |
| Operating Temperature | -40℃~+110℃ | |
| Dielectric Material | Metallized polypropylene |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | JURCC | |
| Packaging | Through Hole,P=10mm | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Capacitance | 820nF | |
| Operating Temperature | -40℃~+110℃ | |
| Dielectric Material | Metallized polypropylene |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 340
340 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1615 | $ 0.81 |
| 50+ | $ 0.129 | $ 6.45 |
| 150+ | $ 0.1151 | $ 17.27 |
| 500+ | $ 0.0977 | $ 48.85 |
| 2,500+ | $ 0.09 | $ 225.00 |
| 5,000+ | $ 0.0853 | $ 426.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | JURCC | |
| Packaging | Through Hole,P=10mm | |
| Tolerance | ±10% | |
| Voltage Rating | 450V | |
| Capacitance | 820nF | |
| Operating Temperature | -40℃~+110℃ | |
| Dielectric Material | Metallized polypropylene |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | JURCC | |
| Packaging | Through Hole,P=10mm | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 450V | |
| Capacitance | 820nF | |
| Operating Temperature | -40℃~+110℃ | |
| Dielectric Material | Metallized polypropylene |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



