LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STM32F301K8T7

Manufacturer
MPN
STM32F301K8T7
LCSC Part #
C472593
Packaging
LQFP-32(7x7)
Customer #
Key Attributes
Mainstream mixed-signal ARM Cortex-M4 MCU with DSP and FPU, featuring 64 KB Flash, 72 MHz CPU, 5 MSPS 12-bit ADC, comparator, and operational amplifier
DatasheetST STM32F301K8T7
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-32(7x7)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O25
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply2V~3.6V
EEPROM-
Program Storage Size64KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed72MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Core: ARM 32-bit Cortex-M4 CPU with FPU (up to 72 MHz), single-cycle multiply and hardware divide, DSP instructions
  • Memory: 32 to 64 KB Flash, 16 KB SRAM on data bus
  • CRC calculation unit
  • Reset and power management: VDD, VDDA voltage range: 2.0 to 3.6 V; POR/PDR; PVD; low-power modes: Sleep, Stop, Standby; VBAT supply for RTC and backup registers
  • Clock management: 4 to 32 MHz crystal oscillator; 32 kHz RTC oscillator with calibration; internal 8 MHz RC with ×76 PLL option; internal 40 kHz oscillator
  • Up to 51 fast I/O ports, all mappable to external interrupt vectors, several 5 V-tolerant
  • Interconnect matrix
  • 7-channel DMA controller supporting timers, ADC, SPI, I²C, USART, DAC
  • 1× ADC 0.20 μs (up to 15 channels), selectable resolution 12/10/8/6-bit, 0 to 3.6 V conversion range, single-ended/differential input, separate analog supply 2.0 to 3.6 V; temperature sensor; 1× 12-bit DAC channel, analog supply 2.4 to 3.6 V
  • Three fast rail-to-rail analog comparators, analog supply 2.0 to 3.6 V
  • 1 operational amplifier unit, PGA mode capable, analog supply 2.4 to 3.6 V with full terminal access
  • Up to 18 capacitive sensing channels supporting touch keys, linear and rotary sensors
  • Up to 9 timers: one 32-bit timer with up to 4 channels for IC/OC/PWM or pulse counting and quadrature encoder input; one 16-bit 6-channel advanced-control timer with up to 6 PWM outputs with dead-time control and emergency stop; three 16-bit timers with IC/OC/OCN or PWM, dead-time generation and emergency stop; one 16-bit basic timer for DAC driving; 2 watchdog timers (independent watchdog and window watchdog); SysTick timer: 24-bit downcounter
  • Calendar RTC with alarm and periodic wakeup from Stop/Standby
  • Three I²C with 20 mA sink current, Fast-mode Plus support
  • Up to 3 USARTs, one with ISO 7816 I/F, auto baud rate detection and dual clock domain
  • Up to 2 SPIs with multiplexed full-duplex I²S
  • Infrared transmitter
  • 96-bit unique ID