LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STB40NF10LT4

Manufacturer
MPN
STB40NF10LT4
LCSC Part #
C472534
Packaging
D2PAK
Customer #
Key Attributes
MOSFET N-CH 100V 40A D2PAK
DatasheetST STB40NF10LT4
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerST
PackagingD2PAK
Output Capacitance(Coss)290pF
Ciss-Input Capacitance2.3nF
Pd - Power Dissipation150W
Configuration-
Operating Temperature-40℃~+175℃
Drain to Source Voltage100V
Current - Continuous Drain(Id)40A
Reverse Transfer Capacitance (Crss)125pF
RDS(on)33mΩ@10V
Number1 N-channel
Gate Charge(Qg)64nC@80V
Vgs±15V
Gate Threshold Voltage (Vgs(th))2.5V
TypeN-Channel

Introduction

AI Translation

This Power MOSFET series realized with unique STripFET process has specifically been designed to minimize input capacitance and gate charge. It is therefore suitable as primary switch in advanced high - efficiency isolated DC - DC converters for Telecom and Computer application. It is also intended for any application with low gate charge drive requirements.

Features

AI Translation
  • Exceptional dv/dt capability
  • 100% avalanche tested
  • Application oriented characterization

Applications

AI Translation
  • Switching application