SAMZO G4B20241R
| Manufacturer | SAMZOAsian Brands |
| MPN | G4B20241R |
| LCSC Part # | C47195693 |
| Packaging | SMD-4P,5.2x5.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf |
| Datasheet | SAMZO G4B20241R |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 2,000,000 cycles | |
| Width | 5.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | - | |
| Length | 5.2mm | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Height | 2mm | |
| Operating Force | 1.6N | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 2,000,000 cycles | |
| Width | 5.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Button |
| Type | Description | |
|---|---|---|
| With Lamp | No | |
| Mounting Type | - | |
| Length | 5.2mm | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Height | 2mm | |
| Operating Force | 1.6N | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 3,875
3,875 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0767 | $ 0.38 |
| 50+ | $ 0.0677 | $ 3.39 |
| 150+ | $ 0.0631 | $ 9.47 |
| 500+ | $ 0.0598 | $ 29.90 |
| 2,500+ | $ 0.057 | $ 142.50 |
| 4,000+ | $ 0.0557 | $ 222.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 2,000,000 cycles | |
| Width | 5.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | - | |
| Length | 5.2mm | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Height | 2mm | |
| Operating Force | 1.6N | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 2,000,000 cycles | |
| Width | 5.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Button |
| Type | Description | |
|---|---|---|
| With Lamp | No | |
| Mounting Type | - | |
| Length | 5.2mm | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Height | 2mm | |
| Operating Force | 1.6N | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



