ZGWD WB100B4L-501C-001
| Manufacturer | ZGWDAsian Brands |
| MPN | WB100B4L-501C-001 |
| LCSC Part # | C47195071 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 50POS 1mm |
| Datasheet | ZGWD WB100B4L-501C-001 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | ZGWD | |
| Packaging | SMD,P=1mm | |
| Plastic Material | LCP | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating | 50V | |
| Current Rating (Max) | 1A | |
| Number of Rows | 2 | |
| Pins Structure | 2x25P | |
| Contact Plating | - | |
| Reference Series | SHLD | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 50P | |
| Contact Material | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | ZGWD | |
| Packaging | SMD,P=1mm | |
| Plastic Material | LCP | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating | 50V | |
| Current Rating (Max) | 1A | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Pins Structure | 2x25P | |
| Contact Plating | - | |
| Reference Series | SHLD | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 50P | |
| Contact Material | - |
Help & FeedbackShow similar products (0) >
In-Stock: 999
999 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7194$ 0.5756 | $ 0.58 |
| 10+ | $ 0.6364$ 0.5092 | $ 5.09 |
| 30+ | $ 0.5941$ 0.4753 | $ 14.26 |
| 100+ | $ 0.5534$ 0.4428 | $ 44.28 |
| 500+ | $ 0.5518$ 0.4415 | $ 220.75 |
| 1,000+ | $ 0.5388$ 0.4311 | $ 431.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | ZGWD | |
| Packaging | SMD,P=1mm | |
| Plastic Material | LCP | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating | 50V | |
| Current Rating (Max) | 1A | |
| Number of Rows | 2 | |
| Pins Structure | 2x25P | |
| Contact Plating | - | |
| Reference Series | SHLD | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 50P | |
| Contact Material | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | ZGWD | |
| Packaging | SMD,P=1mm | |
| Plastic Material | LCP | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating | 50V | |
| Current Rating (Max) | 1A | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Pins Structure | 2x25P | |
| Contact Plating | - | |
| Reference Series | SHLD | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 50P | |
| Contact Material | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



