LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BLUE ROCKET 1N4007G

Manufacturer
BLUE ROCKETAsian Brands
MPN
1N4007G
LCSC Part #
C47120463
Packaging
DO-41
Customer #
Key Attributes
DIODE STANDARD 1kV 1A DO-41
DatasheetBLUE ROCKET 1N4007G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerBLUE ROCKET
PackagingDO-41
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)1kV
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@1A
Reverse Leakage Current (Ir)5uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Introduction

AI Translation

Surface mount rectifier diode, reverse voltage: 50V~1000V, forward current: 1.0A, axial DO-41 package.

Features

AI Translation
  • Plated axial leads
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability