LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RAG-06K100JT product image
  • RAG-06K100JT thumbnail 1
  • RAG-06K100JT thumbnail 2
  • RAG-06K100JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RAG-06K100JT

Manufacturer
FHAsian Brands
MPN
RAG-06K100JT
LCSC Part #
C47118960
Packaging
1206
Customer #
Key Attributes
RES 10Ω ±5% 1206
DatasheetFH RAG-06K100JT
RoHS Compliance1 documents available
Alternative Parts1
In-Stock: 3,950
3,950 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0282$ 0.28
100+$ 0.0277$ 2.77
300+$ 0.0274$ 8.22
1,000+$ 0.0271$ 27.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging1206
Power(Watts)500mW
Resistance10Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RAG-06K10R0FTFH12060$ 0.0297