LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI PTFR0402D11K3P9 product image
  • PTFR0402D11K3P9 thumbnail 1
  • PTFR0402D11K3P9 thumbnail 2
  • PTFR0402D11K3P9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RESI PTFR0402D11K3P9

Manufacturer
RESIAsian Brands
MPN
PTFR0402D11K3P9
LCSC Part #
C47116090
Packaging
0402
Customer #
Key Attributes
RES 11.3kΩ ±0.5% 60mW 0402
DatasheetRESI PTFR0402D11K3P9
Alternative Parts2
In-Stock: 680
680 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.045$ 0.23
50+$ 0.0441$ 2.21
150+$ 0.0434$ 6.51
500+$ 0.0428$ 21.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging0402
Power(Watts)60mW
Resistance11.3kΩ
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PTFR0402B11K3P9RESI040230$ 0.0577
PTFR0402B11K3N9RESI04023,540$ 0.1658