LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins EMM28DRMH-S288 product image
Images for reference only

Sullins EMM28DRMH-S288

Manufacturer
MPN
EMM28DRMH-S288
LCSC Part #
C4710756
Packaging
P=3.96mm
Customer #
Key Attributes
3.96mm 56P Clamping plate P=3.96mm Edgeboard Connectors RoHS
DatasheetSullins EMM28DRMH-S288
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.5094$ 20.51
200+$ 7.9383$ 1587.66
500+$ 7.6594$ 3829.70
1,000+$ 7.5215$ 7521.50
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=3.96mm
Pitch3.96mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins56P
Contact PlatingGold
Mounting TypeClamping plate

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.