pSemi PE42442A-Z
| Manufacturer | |
| MPN | PE42442A-Z |
| LCSC Part # | C470913 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | UltraCMOS SP4T RF Switch |
| Datasheet | pSemi PE42442A-Z |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | pSemi | |
| Packaging | QFN-24-EP(4x4) | |
| Frequency range | 30MHz~6GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 3.3V | |
| P1dB | - | |
| operating temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | pSemi | |
| Packaging | QFN-24-EP(4x4) | |
| Frequency range | 30MHz~6GHz |
| Type | Description | |
|---|---|---|
| Features | Integrated control logic | |
| Voltage - Supply | 3.3V | |
| P1dB | - | |
| operating temperature | -40℃~+105℃ |
Introduction
The PE42442 is a HaRP technology-enhanced absorptive SP4T RF switch designed for use in 3G/4G wireless infrastructure and other high performance RF applications. This switch is a pin-compatible four throw version of the PE42451 with a wider frequency and power supply range. It is comprised of four symmetric RF ports with very high isolation up to 6 GHz. An integrated CMOS decoder facilitates a two- or three-pin 1.8V CMOS control interface. In addition, no external blocking capacitors are required if 0 VDC is present on the RF ports. The PE42442 is manufactured on Peregrine’s UltraCMOS process, a patented variation of silicon-oninsulator (SOI) technology on a sapphire substrate. Peregrine’s HaRP technology enhancements deliver high linearity and excellent harmonics performance. It is an innovative feature of the UltraCMOS process, offering the performance of GaAs with the economy and integration of conventional CMOS.
Features
- Four symmetric, absorptive RF ports
- 61 dB @ 900 MHz, 55 dB @ 2100 MHz, 52 dB @ 2700 MHz, 43 dB @ 4000 MHz, 32 dB @ 6000 MHz
- High linearity
- IIP2 of 97 dBm, IIP3 of 58 dBm
- 1.8V control logic compatible
- 105 °C operating temperature
- Fast switching time of 255 ns
- Two- or three-pin CMOS logic control
- External negative supply option
- ESD performance
- 4 kV HBM on RF pins to GND
- 2 kV HBM on all pins
Applications
- 3G/4G wireless infrastructure
- Other high performance RF applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | pSemi | |
| Packaging | QFN-24-EP(4x4) | |
| Frequency range | 30MHz~6GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 3.3V | |
| P1dB | - | |
| operating temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | pSemi | |
| Packaging | QFN-24-EP(4x4) | |
| Frequency range | 30MHz~6GHz |
| Type | Description | |
|---|---|---|
| Features | Integrated control logic | |
| Voltage - Supply | 3.3V | |
| P1dB | - | |
| operating temperature | -40℃~+105℃ |
Introduction
The PE42442 is a HaRP technology-enhanced absorptive SP4T RF switch designed for use in 3G/4G wireless infrastructure and other high performance RF applications. This switch is a pin-compatible four throw version of the PE42451 with a wider frequency and power supply range. It is comprised of four symmetric RF ports with very high isolation up to 6 GHz. An integrated CMOS decoder facilitates a two- or three-pin 1.8V CMOS control interface. In addition, no external blocking capacitors are required if 0 VDC is present on the RF ports. The PE42442 is manufactured on Peregrine’s UltraCMOS process, a patented variation of silicon-oninsulator (SOI) technology on a sapphire substrate. Peregrine’s HaRP technology enhancements deliver high linearity and excellent harmonics performance. It is an innovative feature of the UltraCMOS process, offering the performance of GaAs with the economy and integration of conventional CMOS.
Features
- Four symmetric, absorptive RF ports
- 61 dB @ 900 MHz, 55 dB @ 2100 MHz, 52 dB @ 2700 MHz, 43 dB @ 4000 MHz, 32 dB @ 6000 MHz
- High linearity
- IIP2 of 97 dBm, IIP3 of 58 dBm
- 1.8V control logic compatible
- 105 °C operating temperature
- Fast switching time of 255 ns
- Two- or three-pin CMOS logic control
- External negative supply option
- ESD performance
- 4 kV HBM on RF pins to GND
- 2 kV HBM on all pins
Applications
- 3G/4G wireless infrastructure
- Other high performance RF applications
C470913 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



