LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BGSA406MN10E6327XTSA1 product image
  • BGSA406MN10E6327XTSA1 thumbnail 1
  • BGSA406MN10E6327XTSA1 thumbnail 2
  • BGSA406MN10E6327XTSA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon BGSA406MN10E6327XTSA1

Manufacturer
MPN
BGSA406MN10E6327XTSA1
LCSC Part #
C47090722
Packaging
TSNP-10
Customer #
Key Attributes
TSNP-10 RF Switches
DatasheetInfineon BGSA406MN10E6327XTSA1
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1697$ 1.17
10+$ 1.1444$ 11.44
30+$ 1.1271$ 33.81
100+$ 1.1113$ 111.13
Standard Packaging12000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerInfineon
PackagingTSNP-10
Frequency range-
FeaturesIntegrated control logic
Voltage - Supply1.2V;1.8V
operating temperature-
P1dB-

Introduction

AI Translation

BGSA406MN10 is a versatile grounded shunt 4x single-pole single-throw (4xSPST) RF antenna tuning switch. It is optimized for low off-state capacitance (COFF) and low on-resistance (RON), supporting applications up to 7.125 GHz. The BGSA406MN10 is well suited for antenna tuning applications. The die integrates on-chip CMOS logic and power regulation. Its digital control interface complies with the MIPI 2.1 RFFE specification; each switch branch can be programmed individually or together within the same RFFE command frame. Thanks to the unique 4-state USID_SEL pin feature, up to 4 identical devices can be controlled over a single RFFE bus.

Features

AI Translation
  • Low on-state resistance (RON) of 2.0 Ω per port
  • Low off-state capacitance (COFF) of 110 fF per port
  • Typical high RF operating peak voltage handling of 80 V in off-state
  • MIPI RFFE 2.1 control interface
  • Typical ultra-fast switching time of 1.2 µs
  • Single VIO supply, supports 1.2 V and 1.8 V
  • 4 default USID addresses via external USID_SEL pin
  • Ultra-low current consumption of 20 µA in active mode
  • Compact package, 0.95 mm × 1.3 mm (MSL1, withstands 260 °C per JEDEC J-STD-020)

Applications

AI Translation
  • Impedance, antenna, and inductance tuning
  • Tunable filters
  • Suitable for industrial applications per JEDEC 47/20/22 related testing