LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP6001T-I/LT

Manufacturer
MPN
MCP6001T-I/LT
LCSC Part #
C47040
Packaging
SC-70-5
Customer #
Key Attributes
1 MHz, Low-Power Op Amp
DatasheetMICROCHIP MCP6001T-I/LT
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingSC-70-5
Output Current23mA
Number of Channels1
Vos - Input Offset Voltage4.5mV
Slew Rate600V/ms
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)76dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)2uV/℃
Gain Bandwidth Product1MHz
Quiescent Current100uA
Features-
Input Voltage Noise Density28nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~6V

Introduction

AI Translation

The MCP6001/2/4 family of operational amplifiers (op amps) is specifically designed for general-purpose applications. This family has a 1 MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typical). It also maintains 45° phase margin (typical) with a 500 pF capacitive load. This family operates from a single supply voltage as low as 1.8V, while drawing 100 μA (typical) quiescent current. Additionally, the MCP6001/2/4 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS - 300 mV. This family of op amps is designed with advanced CMOS process. The MCP6001/2/4 family is available in the industrial and extended temperature ranges, with a power supply range of 1.8V to 6.0V.

Features

AI Translation
  • Available in SC-70-5 and SOT-23-5 packages
  • Gain Bandwidth Product: 1 MHz (typical)
  • Rail-to-Rail Input/Output
  • Supply Voltage: 1.8V to 6.0V
  • Supply Current: IQ = 100 μA (typical)
  • Phase Margin: 90° (typical)
  • Temperature Range: - Industrial: -40°C to +85°C; Extended: -40°C to +125°C
  • Available in Single, Dual and Quad Packages

Applications

AI Translation
  • Automotive
  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems