ALPSALPINE SSGM720101
| Manufacturer | |
| MPN | SSGM720101 |
| LCSC Part # | C470386 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST 25mA 24V |
| Datasheet | ALPSALPINE SSGM720101 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 2 | |
| Color | Black | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Recessed | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 2 | |
| Color | Black | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Recessed | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,017
1,017 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9309 | $ 0.93 |
| 10+ | $ 0.7555 | $ 7.56 |
| 30+ | $ 0.667 | $ 20.01 |
| 100+ | $ 0.5802 | $ 58.02 |
| 500+ | $ 0.5277 | $ 263.85 |
| 1,000+ | $ 0.5015 | $ 501.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 2 | |
| Color | Black | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Recessed | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 2 | |
| Color | Black | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Slide, Recessed | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
C470386 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LCK-DSIC02TSGER-A1 | LCKELEC | Similar | SMD,P=2.54mm | 57 | $0.3941 $0.4148 | ||
| DMR-02-T-V | Diptronics | Similar | SMD,P=2.54mm | 2,981 | $ 0.5442 | ||
| 1825006-3 | TE Connectivity | Similar | SMD,P=2.54mm | 15 | $ 2.2274 | ||
| 2.54-2P TPPT | SHOU HAN | Similar | SMD,P=2.54mm | 1,232 | $0.4074 $0.4428 | ||
| DMR-02-T-V-T/R | Diptronics | Similar | SMD,P=2.54mm | 8,769 | $ 0.5792 |



