LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP23017-E/SO

Manufacturer
MPN
MCP23017-E/SO
LCSC Part #
C47023
Packaging
SOIC-28-300mil
Customer #
Key Attributes
16-Bit I/O Expander with Serial Interface
DatasheetMICROCHIP MCP23017-E/SO
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/I/O Expanders
ManufacturerMICROCHIP
PackagingSOIC-28-300mil
Operating Temperature-40℃~+85℃
Interrupt OutputInterrupt Output
Number of I/O16
FeaturesReset function;Cascade and address expansion
Voltage - Supply1.8V~5.5V
Quiescent Supply Current1uA
Number of Supporting Devices8
Current - Output High(IOH)-
InterfaceI2C

Features

AI Translation
  • AEC - Q100 Qualified
  • 16 - Bit Remote Bidirectional I/O Port (Pins GPA7, GPB7 are output only for MCP23017)
  • I/O pins default to input
  • High - Speed I/O Interface (MCP23017): 100 kHz - 400 kHz - 1.7 MHz
  • High - Speed SPI Interface (MCP23S17): 10 MHz (maximum)
  • Three Hardware Address Pins to Allow Up to Eight Devices On the Bus
  • Configurable Interrupt Output Pins: Configurable as active - high, active - low or open - drain; INTA and INTB Can Be Configured to Operate Independently or Together
  • Configurable Interrupt Source: Interrupt - on - change from configured register defaults or pin changes
  • Polarity Inversion Register to Configure the Polarity of the Input Port Data
  • External Reset Input
  • Low Standby Current: 1μA (max.)
  • Operating Voltage: 1.8V to 5.5V at - 40°C to +85°C; 2.7V to 5.5V at - 40°C to +85°C; 4.5V to 5.5V at - 40°C to +125°C