TI CD74HCT4052M96
| Manufacturer | |
| MPN | CD74HCT4052M96 |
| LCSC Part # | C469908 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | High-Speed CMOS Logic Hex Inverting Schmitt Trigger |
| Datasheet | TI CD74HCT4052M96 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-16 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ’HC14 and ’HCT14 each contain six inverting Schmitt triggers in one package.
Features
AI Translation
- Unlimited Input Rise and Fall Times
- Exceptionally High Noise Immunity
- Fanout (Over Temperature Range) - Standard Outputs: 10 LSTTL Loads - Bus Driver Outputs: 15 LSTTL Loads
- Wide Operating Temperature Range: -55℃ to 125℃
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types - 2V to 6V Operation - High Noise Immunity: Nₗₗ = 30%, N₁ₕ = 30% of Vcc at Vcc = 5V
- HCT Types - 4.5V to 5.5V Operation - CMOS Input Compatibility, | ≤ 1μA at VOL, VOH
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | SOIC-16 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ’HC14 and ’HCT14 each contain six inverting Schmitt triggers in one package.
Features
AI Translation
- Unlimited Input Rise and Fall Times
- Exceptionally High Noise Immunity
- Fanout (Over Temperature Range) - Standard Outputs: 10 LSTTL Loads - Bus Driver Outputs: 15 LSTTL Loads
- Wide Operating Temperature Range: -55℃ to 125℃
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types - 2V to 6V Operation - High Noise Immunity: Nₗₗ = 30%, N₁ₕ = 30% of Vcc at Vcc = 5V
- HCT Types - 4.5V to 5.5V Operation - CMOS Input Compatibility, | ≤ 1μA at VOL, VOH
C469908 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



