TI TSC2046EIRGVR
| Manufacturer | |
| MPN | TSC2046EIRGVR |
| LCSC Part # | C469864 |
| Packaging | VQFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | TSC2046E Touch Screen Controller |
| Datasheet | TI TSC2046EIRGVR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(4x4) | |
| Features | Built-in temperature sensor | |
| Operating Temperature | -40℃~+85℃ | |
| Touch Screen Type | 4-Wire Resistive | |
| Voltage - Supply | 2.2V~5.25V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(4x4) | |
| Features | Built-in temperature sensor |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Touch Screen Type | 4-Wire Resistive | |
| Voltage - Supply | 2.2V~5.25V |
Introduction
The TSC2046E is the next-generation version of the ADS7846 4-wire touch screen controller, supporting a low-voltage I/O interface from 1.5V to 5.25V. The TSC2046E is 100% pin-compatible with the existing ADS7846, and drops into the same socket. This design allows for an easy upgrade of current applications to the new version. The TSC2046E also has an on-chip 2.5V reference that can be used for the auxiliary input, battery monitor, and temperature measurement modes. The reference can also be powered down when not used to conserve power. The internal reference operates down to a supply voltage of 2.7V, while monitoring the battery voltage from 0V to 6V. The low-power consumption of < 0.75mW typ at 2.7v (reference off), high-speed (up to 125kHz sample rate), and on-chip drivers make the TSC2046E an ideal choice for battery-operated systems such as personal digital assistants (PDAs) with resistive touch screens, pagers, cellular phones, and other portable equipment. The TSC2046E is available in TSSOP-16, QFN-16, and VFBGA-48 packages and is specified over the -40°C to +85°C temperature range.
Features
- Same Pinout as ADS7846
- 2.2V to 5.25V Operation
- 1.5V to 5.25V Digital I/O
- Internal 2.5V Reference
- Direct Battery Measurement (0V to 6V)
- On-Chip Temperature Measurement
- Touch-Pressure Measurement
- QSPI and SPI 3-Wire Interface
- Auto Power-Down
- Exceeds IEC 61000-4-2 ESD Requirements ±15kV Contact Discharge - No External Components Needed
- Available In TSSOP-16, QFN-16, and VFBGA-48 Packages
Applications
- Personal Digital Assistants
- Portable Instruments
- Point-of-Sale Terminals
- Pagers
- Touch Screen Monitors
- Cellular Phones
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(4x4) | |
| Features | Built-in temperature sensor | |
| Operating Temperature | -40℃~+85℃ | |
| Touch Screen Type | 4-Wire Resistive | |
| Voltage - Supply | 2.2V~5.25V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-16-EP(4x4) | |
| Features | Built-in temperature sensor |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Touch Screen Type | 4-Wire Resistive | |
| Voltage - Supply | 2.2V~5.25V |
Introduction
The TSC2046E is the next-generation version of the ADS7846 4-wire touch screen controller, supporting a low-voltage I/O interface from 1.5V to 5.25V. The TSC2046E is 100% pin-compatible with the existing ADS7846, and drops into the same socket. This design allows for an easy upgrade of current applications to the new version. The TSC2046E also has an on-chip 2.5V reference that can be used for the auxiliary input, battery monitor, and temperature measurement modes. The reference can also be powered down when not used to conserve power. The internal reference operates down to a supply voltage of 2.7V, while monitoring the battery voltage from 0V to 6V. The low-power consumption of < 0.75mW typ at 2.7v (reference off), high-speed (up to 125kHz sample rate), and on-chip drivers make the TSC2046E an ideal choice for battery-operated systems such as personal digital assistants (PDAs) with resistive touch screens, pagers, cellular phones, and other portable equipment. The TSC2046E is available in TSSOP-16, QFN-16, and VFBGA-48 packages and is specified over the -40°C to +85°C temperature range.
Features
- Same Pinout as ADS7846
- 2.2V to 5.25V Operation
- 1.5V to 5.25V Digital I/O
- Internal 2.5V Reference
- Direct Battery Measurement (0V to 6V)
- On-Chip Temperature Measurement
- Touch-Pressure Measurement
- QSPI and SPI 3-Wire Interface
- Auto Power-Down
- Exceeds IEC 61000-4-2 ESD Requirements ±15kV Contact Discharge - No External Components Needed
- Available In TSSOP-16, QFN-16, and VFBGA-48 Packages
Applications
- Personal Digital Assistants
- Portable Instruments
- Point-of-Sale Terminals
- Pagers
- Touch Screen Monitors
- Cellular Phones
C469864 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



