LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX20016-12Y black product image
  • HX20016-12Y black thumbnail 1
  • HX20016-12Y black thumbnail 2
  • HX20016-12Y black thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX20016-12Y blackRoHS

Manufacturer
HongxingAsian Brands
MPN
HX20016-12Y black
LCSC Part #
C469740
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 12POS 2mm DUAL ROW
Datasheetpdf iconHongxing HX20016-12Y black
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0647$ 0.65
100+$ 0.0511$ 5.11
300+$ 0.0444$ 13.32
1,000+$ 0.0377$ 37.70
5,000+$ 0.0337$ 168.50
10,000+$ 0.0316$ 316.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure2x6P
Reference Series-
Number of Rows2
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing2mm
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.